
The Samtec MMSD-02-20-L-30.00-D-K-MUS is a power cable assembly with SKT-SKT gender and crimp-crimp contact termination. It features a polyvinyl chloride jacket and supports wire sizes of 20. The assembly operates within a temperature range of -10°C to 105°C and has a maximum current rating of 4.8 amps per contact. It is rated for 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-20-L-30.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-20-L-30.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.