Samtec MMSD-02-20C-L-08.90-S-K-M technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-20C-L-08.90-S-K-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.