
This Samtec power cable assembly features a 24AWG wire size and a polyvinyl chloride jacket material. The connectors are terminated with a crimp-crimp method and have a maximum current rating of 3.9 amps per contact. The assembly is rated for operation between -10°C and 105°C and can withstand a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-24-L-03.25-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-24-L-03.25-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.