
This power cable assembly features a 24AWG wire size, polyvinyl chloride jacket, and crimp-crimp contact termination. It is rated for a maximum operating temperature of -55°C to 105°C and a maximum voltage rating of 300VAC. The assembly is designed for use in power applications with a maximum current rating of 3.9A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-24C-L-04.25-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-24C-L-04.25-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.