
The MMSD-02-24C-L-05.00-D-K-MUS cable assembly features power connectors on both ends, with a crimp-crimp termination method. Constructed from polyvinyl chloride, it has a wire size of 24 AWG. This cable assembly is rated for a maximum operating temperature of 105°C and a minimum of -10°C. It can handle a maximum current of 3.9 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSD-02-24C-L-05.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-24C-L-05.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.