
This power cable assembly features a crimp-to-crimp connection, a polyvinyl chloride jacket, and a maximum current rating of 3.5 amps per contact. The assembly is designed for operation between -10 and 105 degrees Celsius. It is rated for 300 volts AC and is constructed with 26 gauge wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-26-S-11.80-D-K-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 26AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-26-S-11.80-D-K-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.