
This Samtec MMSD-02-28C-L-82.55-D-K-MUS cable assembly features 28AWG power connectors with crimp-crimp termination and a polyvinyl chloride jacket. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 2.6A per contact. The assembly is rated for 300VAC and is suitable for use in power cord applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-28C-L-82.55-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-28C-L-82.55-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.