
This Samtec MMSD-03-20-L-04.00-D-K-LUX cable assembly features a power connector type A and B, with crimp-crimp termination and a polyvinyl chloride jacket. The assembly has a 20 AWG wire size and operates within a temperature range of -55°C to 105°C. It is rated for a maximum current of 4.8A per contact and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-03-20-L-04.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-03-20-L-04.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.