This cable assembly features a 24AWG power connector with SKT-SKT gender and crimp-crimp termination. The jacket material is polyvinyl chloride, suitable for operating temperatures between -10 and 105°C. The assembly is rated for a maximum voltage of 300VAC and a maximum current of 3.9 amps per contact.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |