
The MMSD-04-20C-F-15.00-D-P-LDX is a SKT-SKT power connector with crimp-crimp contact termination and a polyvinyl chloride jacket. It features a 20AWG wire size and operates within a temperature range of -10°C to 105°C. This connector is rated for 300VAC and has a maximum current rating of 4.8 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-04-20C-F-15.00-D-P-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-04-20C-F-15.00-D-P-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-04-20C-F-15.00-D-P-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.