This power cable assembly features 22AWG wire with a polyvinyl chloride jacket, suitable for crimp termination. It can operate within a temperature range of -10°C to 105°C and has a maximum voltage rating of 300VAC. The assembly is designed for power applications and has a maximum current rating of 4.3 amps per contact.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |