The MMSD-04-28-L-06.00-D-K-MUS power cable assembly features a SKT-SKT connector configuration with crimp-crimp termination. It is constructed with 28AWG wire and a polyvinyl chloride jacket. This cable assembly is rated for operation between -10°C and 80°C and can handle a maximum current of 2.6 amps per contact and a maximum voltage of 300VAC.
Samtec MMSD-04-28-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-04-28-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.