
The MMSD-05-20-L-06.00-D-K-MUS is a power cable assembly with a maximum operating temperature range of -10°C to 105°C. It features a SKT-SKT gender and crimp-crimp contact termination. The cable assembly has a maximum current rating of 4.8A per contact and a maximum voltage rating of 300VAC. The jacket material is polyvinyl chloride, and the wire size is 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-05-20-L-06.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-20-L-06.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.