This Samtec MMSD-05-20-S-06.00-D-LUX cable assembly features SKT-SKT connectors with crimp-crimp termination and a polyvinyl chloride jacket. The assembly has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for 300VAC and 4.8A per contact. The cable wire size is 20AWG.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |