The MMSD-05-20-S-08.00-D-LUX is a SKT-SKT power cable assembly with crimp-crimp contact termination and a polyvinyl chloride jacket. It features a 20 AWG wire size and is rated for 300VAC. The assembly operates between -10°C and 105°C and has a maximum current rating of 4.8 amps per contact.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |