
The MMSD-05-20C-F-03.25-D-K-LDS is a SKT-SKT power connector with crimp-crimp contact termination and a polyvinyl chloride jacket. It features a 20AWG wire size and is rated for 300VAC. This connector operates within a temperature range of -10 to 105°C and has a maximum current rating of 4.8 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-05-20C-F-03.25-D-K-LDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-05-20C-F-03.25-D-K-LDS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-20C-F-03.25-D-K-LDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.