
The MMSD-05-20C-F-16.00-D-K-LUS is a SKT-SKT power connector with crimp-crimp termination, suitable for use with 20AWG wire. It operates within a temperature range of -10°C to 105°C and has a maximum voltage rating of 300VAC. This connector is designed for power applications and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-05-20C-F-16.00-D-K-LUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-05-20C-F-16.00-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-20C-F-16.00-D-K-LUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.