
The MMSD-05-22-L-05.12-D-K-MDX SKT-SKT power connector features crimp-crimp contact termination and a polyvinyl chloride jacket. It operates within a temperature range of -10°C to 105°C and is rated for 300VAC. The connector has a maximum current rating of 4.3 amps per contact and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-05-22-L-05.12-D-K-MDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-22-L-05.12-D-K-MDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.