
The MMSD-05-22-L-08.66-D-K-MUS is a power cable assembly from Samtec, featuring a SKT-SKT gender configuration and crimp-crimp contact termination. Constructed with 22 AWG wire and a polyvinyl chloride jacket, this assembly operates within a temperature range of -55°C to 105°C. It is rated for a maximum voltage of 300VAC and a maximum current of 4.3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-05-22-L-08.66-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-22-L-08.66-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.