
The MMSD-05-22-L-08.90-D-K-LDX is a power cable assembly from Samtec, featuring a polyvinyl chloride jacket and crimp-crimp contact termination. It is rated for 300VAC and has a maximum current rating of 4.3A per contact. The assembly operates within a temperature range of -10 to 105°C. The cable assembly is designed for use in power applications, with a 22AWG wire size.
Samtec MMSD-05-22-L-08.90-D-K-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-22-L-08.90-D-K-LDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.