This Samtec MMSD-05-24-L-17.71-D-K-MDS cable assembly features a power connector type A and B, with a SKT-SKT gender and crimp-crimp termination. The jacket material is polyvinyl chloride, and the wire size is 24 AWG. The operating temperature range is -55 to 105°C, and the maximum current rating is 3.9 amps per contact. The maximum voltage rating is 300VAC.
Sign in to ask questions about the Samtec MMSD-05-24-L-17.71-D-K-MDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-05-24-L-17.71-D-K-MDS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-24-L-17.71-D-K-MDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.