
This Samtec MMSD-05-24-L-20.00-D-K-MUS power cable assembly features a 24AWG wire size and a maximum operating temperature range of -10 to 105°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 3.9A per contact. The cable assembly is constructed with a polyvinyl chloride jacket and features crimp-crimp contact termination. It is suitable for use in power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-05-24-L-20.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-24-L-20.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.