The MMSD-05-26-L-06.00-D-K-MUX is a power cable assembly from Samtec, featuring a SKT-SKT gender and crimp-crimp contact termination. Constructed with 26AWG wire and a polyvinyl chloride jacket, it operates within a temperature range of -55°C to 105°C. This cable assembly has a maximum current rating of 3.5 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSD-05-26-L-06.00-D-K-MUX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 26AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-26-L-06.00-D-K-MUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.