The MMSD-05-26-S-10.00-D-LUX is a power cable assembly from Samtec with a 26AWG wire size and a maximum voltage rating of 300VAC. It features a crimp-crimp contact termination and a polyvinyl chloride jacket material. The assembly has a maximum current rating of 3.5A per contact and operates within a temperature range of -10 to 105°C.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 26AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |