
This power cable assembly from Samtec features a SKT-SKT connector configuration with crimp-crimp contact termination. The cable has a jacket material of polyvinyl chloride and a wire size of 28AWG. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The assembly has a maximum voltage rating of 300VAC and a maximum current rating of 2.6A per contact.
Sign in to ask questions about the Samtec MMSD-05-28-L-03.25-D-K-MDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-05-28-L-03.25-D-K-MDS technical specifications.
| Cable Length (m) | 0.082 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-05-28-L-03.25-D-K-MDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.