
The MMSD-06-28-L-05.00-D-K-MUS is a power cable assembly from Samtec. It features a SKT-SKT gender configuration with crimp-crimp contact termination. The cable jacket is made of polyvinyl chloride and has a wire size of 28 AWG. The assembly is rated for a maximum current of 2.6 amps per contact and a maximum voltage of 300VAC. It operates within a temperature range of -55 to 105°C.
Samtec MMSD-06-28-L-05.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-06-28-L-05.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.