The MMSD-10-20-F-18.00-D-K-LUX is a SKT-SKT crimp-crimp power connector with a 20AWG wire size. It operates within a temperature range of -10°C to 105°C and has a maximum voltage rating of 300VAC. This connector is suitable for power applications and is designed for use in environments that require high current ratings, with a maximum rating of 4.8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-10-20-F-18.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-10-20-F-18.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.