The MMSD-10-20-L-12.00-D-K-MUS is a SKT-SKT crimp-crimp power connector with a 20AWG wire size, suitable for operating temperatures between -10°C and 105°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 4.8A per contact. Constructed with a polyvinyl chloride jacket, this connector is designed for power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-10-20-L-12.00-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-10-20-L-12.00-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.