
Cable Assembly AC Power 0.457m Power to Power 20 to 20 POS SKT-SKT Crimp-Crimp 20AWG
Checking distributor stock and pricing after the page loads.
Samtec MMSD-10-20C-F-18.00-D-K-MUS technical specifications.
| Length | 0.432 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |