
The MMSD-10-24-L-06.00-D-K-MUS is a power cable assembly with a SKT-SKT connector configuration and crimp termination. It features a 24AWG wire size and a polyvinyl chloride jacket. The assembly is rated for operation between -10°C and 105°C and has a maximum current rating of 3.9 amps per contact. It is also rated for 300VAC.
Samtec MMSD-10-24-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-10-24-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.