The MMSD-10-24-S-53.00-D-LUX is a power cable assembly from Samtec, featuring 24AWG wire and a SKT-SKT connector configuration with crimp termination. It operates within a temperature range of -10 to 105°C and has a maximum voltage rating of 300VAC. The assembly is designed for use in power applications and is constructed with a polyvinyl chloride jacket.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |