The MMSD-10-24C-L-60.25-S-K-M SKT power connector features a crimp contact termination and a polyvinyl chloride jacket material. It supports a maximum current rating of 3.9 amps per contact and a maximum voltage rating of 300VAC. This connector operates within a temperature range of -10 to 105°C.
Sign in to ask questions about the Samtec MMSD-10-24C-L-60.25-S-K-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-10-24C-L-60.25-S-K-M technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-10-24C-L-60.25-S-K-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.