This Samtec MMSD-10-28-S-06.50-D-LUX cable assembly features a power connector type A and B, with a jacket material of polyvinyl chloride and a wire size of 28AWG. The assembly is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It can handle a maximum current of 2.6 amps per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |