This Samtec MMSD-13-24C-L-04.25-D-K-MUS cable assembly features a power connector type A and B, with a jacket material of polyvinyl chloride. The cable has a wire size of 24 AWG and is rated for a maximum operating temperature of 105°C and a minimum of -10°C. It can handle a maximum current of 3.9 amps per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-13-24C-L-04.25-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-13-24C-L-04.25-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.