
This Samtec MMSD-20-22-L-10.00-D-K-MUX cable assembly features SKT-SKT connectors with crimp-crimp termination and a polyvinyl chloride jacket. It has a minimum operating temperature of -10°C and a maximum operating temperature of 105°C. The assembly can handle a maximum current rating of 4.3 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSD-20-22-L-10.00-D-K-MUX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-20-22-L-10.00-D-K-MUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.