
This Samtec MMSD-25-20-L-05.00-D-K-MUX cable assembly features SKT-SKT connectors with crimp-crimp termination, a polyvinyl chloride jacket, and 20AWG wire. It operates between -10°C and 105°C and is rated for 300VAC. The assembly has a maximum current rating of 4.8A per contact.
Samtec MMSD-25-20-L-05.00-D-K-MUX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-25-20-L-05.00-D-K-MUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.