The MMSD-25-20-L-10.00-D-K-MUS is a power cable assembly from Samtec, featuring 20AWG wire size and a SKT-SKT gender. It has a crimp-crimp contact termination and is made of polyvinyl chloride jacket material. The assembly is rated for a maximum operating temperature of -55 to 105°C and has a maximum current rating of 4.8A per contact. It is also rated for 300VAC.
Samtec MMSD-25-20-L-10.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-25-20-L-10.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.