
The MMSD-25-24-L-03.25-D-K-MDX cable assembly features 24AWG wire size and a maximum current rating of 3.9A per contact. It has a maximum voltage rating of 300VAC and is constructed with a polyvinyl chloride jacket. The assembly has a cable length of 0.082 meters and operates within a temperature range of -10°C to 105°C.
Sign in to ask questions about the Samtec MMSD-25-24-L-03.25-D-K-MDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-25-24-L-03.25-D-K-MDX technical specifications.
| Cable Length (m) | 0.082 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-25-24-L-03.25-D-K-MDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.