This power cable assembly features a 24AWG wire size and a maximum operating temperature range of -10 to 105°C. The assembly has a maximum voltage rating of 300VAC and a maximum current rating of 3.9A per contact. The jacket material is polyvinyl chloride and the contacts are terminated via crimp-crimp connections. The assembly is suitable for use in power applications.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |