
The MMSDT-02-20-L-09.90-D-K-MUS is a power cable assembly from Samtec, featuring a SKT-SKT connector configuration with crimp-crimp termination. It is constructed with 20AWG wire and a polytetrafluoroethylene jacket. This cable assembly is designed to operate within a temperature range of -40 to 125°C and is rated for a maximum current of 4.8A per contact and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-02-20-L-09.90-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-02-20-L-09.90-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.