This Samtec MMSDT-02-28-L-03.25-D-K-MUS cable assembly features a polytetrafluoroethylene jacket and 28 AWG wire. It is rated for a maximum operating temperature of 125°C and a minimum of -40°C. The assembly is designed for power applications and has a maximum voltage rating of 300VAC. The connectors are terminated with a crimp-crimp connection and are suitable for SKT-SKT gender configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-02-28-L-03.25-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-02-28-L-03.25-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.