
The MMSDT-02-28-S-17.71-D-K-LDS is a power cable assembly from Samtec, featuring 28AWG wire size and a SKT-SKT gender configuration. The connectors are terminated via crimp and are suitable for operating temperatures between -40°C and 125°C. This cable assembly is rated for a maximum voltage of 300VAC and has a maximum current rating of 2.6A per contact.
Sign in to ask questions about the Samtec MMSDT-02-28-S-17.71-D-K-LDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSDT-02-28-S-17.71-D-K-LDS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-02-28-S-17.71-D-K-LDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.