
The MMSDT-02-30-L-11.80-S-K-M is a power connector with a SKT gender and crimp contact termination. It features a polytetrafluoroethylene jacket material and a 30AWG wire size. This connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum voltage rating of 300VAC and a maximum current rating of 2.1A per contact.
Samtec MMSDT-02-30-L-11.80-S-K-M technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-02-30-L-11.80-S-K-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.