
The Samtec MMSDT-03-20-L-10.00-D-K-MUS is a SKT-SKT crimp-crimp power connector with a 20AWG wire size, suitable for operating temperatures between -55C and 125C. It has a maximum voltage rating of 300VAC and a maximum current rating of 4.8A per contact. The connector jacket is made of polytetrafluoroethylene and is designed for power applications.
Samtec MMSDT-03-20-L-10.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-03-20-L-10.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.