
The MMSDT-04-20-L-17.71-D-K-LDX power connector features a SKT-SKT gender configuration with crimp-crimp contact termination. Constructed with a polytetrafluoroethylene jacket material, it supports 20AWG wire size. This connector is rated for 300VAC and has a maximum current rating of 4.8A per contact. It operates within a temperature range of -40 to 125°C.
Sign in to ask questions about the Samtec MMSDT-04-20-L-17.71-D-K-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSDT-04-20-L-17.71-D-K-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-04-20-L-17.71-D-K-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.