
The MMSDT-05-20-L-06.00-D-K-MUX is a SKT-SKT power connector with crimp-crimp contact termination and a polytetrafluoroethylene jacket. It is rated for 300VAC and has a maximum current rating of 4.8 amps per contact. The connector operates over a temperature range of -40 to 125°C.
Samtec MMSDT-05-20-L-06.00-D-K-MUX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-20-L-06.00-D-K-MUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.