The MMSDT-05-20-L-17.71-D-K-LDX is a SKT-SKT crimp-crimp power connector from Samtec, designed for power applications. It features a polytetrafluoroethylene jacket and a 20AWG wire size. The connector operates within a temperature range of -40°C to 125°C and has a maximum voltage rating of 300VAC. It is rated for a maximum current of 4.8 amps per contact. The MMSDT-05-20-L-17.71-D-K-LDX is suitable for use in applications requiring a reliable and durable power connection.
Sign in to ask questions about the Samtec MMSDT-05-20-L-17.71-D-K-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSDT-05-20-L-17.71-D-K-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-20-L-17.71-D-K-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.