
The Samtec MMSDT-05-20-S-03.70-D-K-LDX is a SKT-SKT crimp-crimp power connector with a wire size of 20AWG. It features a polytetrafluoroethylene jacket material and operates between -55°C and 125°C. The connector has a maximum current rating of 4.8A per contact and a maximum voltage rating of 300VAC.
Sign in to ask questions about the Samtec MMSDT-05-20-S-03.70-D-K-LDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSDT-05-20-S-03.70-D-K-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-20-S-03.70-D-K-LDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.