
The MMSDT-05-20-S-06.00-D-K-MUX is a SKT-SKT power connector with crimp-crimp contact termination, suitable for 20AWG wire. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC. This connector is designed for high-reliability applications and meets the requirements of various international standards.
Samtec MMSDT-05-20-S-06.00-D-K-MUX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-20-S-06.00-D-K-MUX to view detailed technical specifications.
No datasheet is available for this part.