
This power cable assembly features a 24AWG wire size, with a polytetrafluoroethylene jacket material. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The assembly is designed for power applications, with a maximum current rating of 3.9 amps per contact. The connectors are terminated via crimp-crimp connections, and the assembly is suitable for use in environments where high temperature and high voltage are present.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-05-24-L-03.25-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-05-24-L-03.25-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.